NPN silicon phototransistor, Voltage - Collector Emitter Breakdown 30V, Radial-2, RoHS
Checking distributor stock and pricing after the page loads.
| Height | 5.84mm |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Polarity | NPN |
| Power Consumption | 100mW |
| Reach SVHC Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 935nm |
| RoHS | Not Compliant |