Fiber optic detector, Rise Time 6ns, Operating Temperature: -40°C - 100°C, TO-18-3, RoHS
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Wavelength | 880nm |
| RoHS | Not Compliant |