The P822602 is a high-performance universal ISM band embedded ceramic antenna designed for 868MHz and 915MHz applications. It utilizes patented IMD technology to provide a high-efficiency single-component solution with a smaller footprint and reduced clearance area. It is suitable for M2M, medical, and industrial IoT devices.
Kyocera P822602 technical specifications.
| Frequency Range | 868-915MHz |
| Peak Gain | 1.1dBi |
| Efficiency | 59% |
| VSWR | 2.0:1ratio |
| Polarization | Linear |
| Power Handling | 2.0Watt |
| Feed Point Impedance | 50Ohm |
| Dimensions | 4.9 x 1.6 x 1.6mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Kyocera P822602 to view detailed technical specifications.
No datasheet is available for this part.