The Kyocera PBRC7.00HR50X000 is a 7MHz crystal oscillator with a frequency stability of 0.3%. It operates within a temperature range of -40°C to 85°C and requires a 5V supply voltage. The oscillator is available in a surface-mount package, suitable for SMD/SMT mounting, and is packaged in tape and reel quantities of 2000.
Sign in to ask questions about the Kyocera PBRC7.00HR50X000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera PBRC7.00HR50X000 technical specifications.
| Frequency | 7MHz |
| Frequency Stability | 0.3% |
| Height | 2mm |
| Length | 7.4mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | PBRC-HR |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera PBRC7.00HR50X000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
