
The PG226D104MAB2S1 is a dual-element ceramic capacitor with a capacitance of 100nF and a tolerance of 20%. It has a package quantity of 4000 and is packaged in tape and reel. The capacitor is not RoHS compliant and has a termination of SMD/SMT. It measures 0.5mm in height, 0.8mm in length, and 1.6mm in width. The voltage rating is 6.3V.
Kyocera PG226D104MAB2S1 technical specifications.
| Capacitance | 100nF |
| Height | 0.5mm |
| Length | 0.8mm |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera PG226D104MAB2S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.