The SCMR18F105PRBA0 is a 1 Farad, 5.5V supercapacitor from the SCM series. It is an electrochemical double layer capacitor (EDLC) designed for through-hole mounting in a radial can package. It features an equivalent series resistance (ESR) of 250 mOhm at 1kHz and offers a lifetime of 2000 hours at 65°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1F |
| Voltage - Rated | 5.5V |
| ESR (Equivalent Series Resistance) | 250mOhm |
| Operating Temperature | -40 to 65°C |
| Lifetime @ Temp | 2000Hrs |
| Size / Dimension | 16.00 x 8.00mm |
| Height - Seated (Max) | 19.50mm |
| Lead Spacing | 11.50mm |
| Termination | PC Pins |
| Mounting Type | Through Hole |
| RoHS | Compliant |
| Rohs Status | ROHS3 |