The SCMR22C155PRBA0 is a series-connected electrochemical double-layer supercapacitor module (SCM Series). It features high pulse power capability, very low ESR, and is designed for applications such as energy harvesting, UPS/Industrial backup, and wireless alarms. The module consists of series-connected cells in a shrink-wrap radial lead package.
Kyocera SCMR22C155PRBA0 technical specifications.
| Capacitance | 1.5F |
| Rated Voltage | 5.0VDC |
| Capacitance Tolerance | 0% to +100%% |
| ESR (DC) | 240mΩ |
| Maximum Leakage Current | 15µA |
| Operating Temperature Range | -40 to +65°C |
| Diameter | 8mm |
| Length | 22mm |
| Mounting Type | Through Hole |
| Lead Spacing | 3.5mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Kyocera SCMR22C155PRBA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.