The SCMR22D155PRBB0 is a series-connected supercapacitor module from the SCM series, offering high capacitance and low ESR. It features a plastic oval can construction with radial through-hole terminals, designed for memory backup, battery assistance, and power bursts in various electronic applications.
Kyocera SCMR22D155PRBB0 technical specifications.
| Capacitance | 1.5F |
| Voltage - Rated DC | 5.4V |
| Tolerance | 0 to +100% |
| ESR (Equivalent Series Resistance) | 0.380Ohm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 65°C |
| Length | 20.0mm |
| Width | 10.0mm |
| Height | 22.0mm |
| Lead Spacing | 15.5mm |
| Lifetime @ Temperature | 1000 @ 65°Chours |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SCMR22D155PRBB0 to view detailed technical specifications.
No datasheet is available for this part.