The Kyocera SK037A472KAA is a ceramic capacitor with a capacitance of 4.7nF, a voltage rating of 500V, and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a bulk package with a radial lead style and a lead pitch of 5.08mm. It is not RoHS compliant.
Kyocera SK037A472KAA technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Ceramic |
| Dielectric | C0G |
| Dissipation Factor | 0.15% |
| Height | 7.62mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SK |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SK037A472KAA to view detailed technical specifications.
No datasheet is available for this part.