The SK045C225KARTR1 is a 2.2uF ceramic capacitor from Kyocera with a voltage rating of 50V and a tolerance of 10%. It has a ceramic package and a radial termination style. The capacitor is RoHS compliant and available in a tape and reel packaging with 1000 units per package. It operates over a temperature range of -55°C to 125°C.
Kyocera SK045C225KARTR1 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 10.2mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SK045C225KARTR1 to view detailed technical specifications.
No datasheet is available for this part.