Kyocera SK047C224KAA technical specifications.
| Capacitance | 220nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 5.08mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 10.2mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SK |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SK047C224KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.