This Kyocera SK067C125KAA capacitor features a radial package with a capacitance of 1.2uF and a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is rated for a maximum voltage of 500V. The capacitor is available in bulk packaging with 16 units per package. It is not RoHS compliant.
Kyocera SK067C125KAA technical specifications.
| Capacitance | 1.2uF |
| Package/Case | Radial |
| Dissipation Factor | 2.5% |
| Height | 15.2mm |
| Lead Diameter | 0.813mm |
| Lead Pitch | 20.1mm |
| Lead/Base Style | Straight |
| Length | 22.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 16 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SK |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SK067C125KAA to view detailed technical specifications.
No datasheet is available for this part.