Ceramic Capacitor 2.2Uf, 500V, X7R, 10%, Radial; Capacitance: 2.2?f; Voltage Rating: 500V; Product Range: sk Series;...
Kyocera SK087C225KAA technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Dielectric | X7R |
| Lead Pitch | 24.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SK087C225KAA to view detailed technical specifications.
No datasheet is available for this part.