Kyocera SL151A430JAB technical specifications.
| Capacitance | 43pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Lead Free | Contains Lead |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SL151A430JAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.