Kyocera SL155A101FAB technical specifications.
| Capacitance | 100pF |
| Dielectric | C0G |
| Height | 3.81mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SL |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SL155A101FAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.