The Kyocera SL221C473KAB is a 47nF radial capacitor with a 10% tolerance, rated for 100V DC. It operates over a temperature range of -55°C to 125°C. This component is available in bulk packaging with 1000 units per package. Note that it is not RoHS compliant.
Sign in to ask questions about the Kyocera SL221C473KAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SL221C473KAB technical specifications.
| Capacitance | 47nF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SL221C473KAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.