This Kyocera SM012A165KAN480 capacitor features a capacitance of 1.6uF with a C0G dielectric. It has a lead pitch of 2.54mm and a length of 52.1mm. The component is designed for through hole mounting and is available in bulk packaging. It operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.6uF |
| Dielectric | C0G |
| Lead Pitch | 2.54mm |
| Length | 52.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pin |
| Tolerance | 10% |
| RoHS | Not CompliantNo |