This Kyocera SM015A205JAN240 is a 2uF ceramic capacitor with a C0G dielectric and 5% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and has a lead pitch of 2.54mm and a length of 52.1mm. It is terminated with PC pins and is not radiation hardened or RoHS compliant.
Kyocera SM015A205JAN240 technical specifications.
| Capacitance | 2uF |
| Dielectric | C0G |
| Lead Pitch | 2.54mm |
| Length | 52.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pin |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera SM015A205JAN240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.