The SM025C207ZAN650 is a 200uF ceramic capacitor from Kyocera, featuring an X7R dielectric and a 20.3mm lead pitch. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This component is designed for through-hole mounting and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Kyocera SM025C207ZAN650 technical specifications.
| Capacitance | 200uF |
| Dielectric | X7R |
| Lead Pitch | 20.3mm |
| Length | 38.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pin |
| Tolerance | 80% |
| RoHS | Not CompliantNo |