This Kyocera SM025C606KAN240 is a 60uF ceramic capacitor with X7R dielectric and 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The component is available in a through hole mount configuration with a lead pitch of 2.54mm and a length of 38.4mm. It is packaged in bulk and features PC pin termination.
Kyocera SM025C606KAN240 technical specifications.
| Capacitance | 60uF |
| Dielectric | X7R |
| Lead Pitch | 2.54mm |
| Length | 38.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pin |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.