The Kyocera SM025C906KBN360 is a 90uF ceramic capacitor with a X7R dielectric. It has a lead pitch of 2.54mm and a length of 38.4mm. The capacitor is designed for through-hole mounting and is packaged in bulk. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SM025C906KBN360 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SM025C906KBN360 technical specifications.
| Capacitance | 90uF |
| Dielectric | X7R |
| Lead Pitch | 2.54mm |
| Length | 38.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SM025C906KBN360 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.