The Kyocera SM032C106KAL360 is a surface mount capacitor with a capacitance of 10uF and a tolerance of 10%. It features a dielectric of X7R and is rated for operation between -55°C and 125°C. The capacitor is available in bulk packaging and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Dielectric | X7R |
| Length | 26.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |