The Kyocera SM521C826KAN650 is an 82uF capacitor with an X7R dielectric and 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a through hole mount configuration. It is not radiation hardened and is not RoHS compliant.
Kyocera SM521C826KAN650 technical specifications.
| Capacitance | 82uF |
| Dielectric | X7R |
| Lead Pitch | 2.54mm |
| Length | 38.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.