This Kyocera SM521C906KAP650 capacitor features a capacitance of 90uF with a 10% tolerance. It has a X7R dielectric and is designed for through hole mounting. The component operates within a temperature range of -55°C to 125°C and is available in bulk packaging.
Kyocera SM521C906KAP650 technical specifications.
| Capacitance | 90uF |
| Dielectric | X7R |
| Lead Pitch | 2.54mm |
| Length | 38.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pin |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.