Cap Ceramic 160uF 50V X7R 10% Stacked 5 Stacked 2.54mm 125C
Kyocera SM525C167KBN650 technical specifications.
| Capacitance | 160uF |
| Dielectric | X7R |
| Lead Pitch | 2.54mm |
| Length | 38.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pin |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.