This surface mount capacitor from Kyocera features a capacitance of 27uF with a 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Kyocera SM531C276KAJ650 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SM531C276KAJ650 technical specifications.
| Capacitance | 27uF |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera SM531C276KAJ650 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.