This Kyocera SM531C306KAN650 capacitor features a capacitance of 30uF with a 10% tolerance. It has a dielectric material of X7R and a lead pitch of 2.54mm. The component measures 26.7mm in length and is designed for through hole mounting. It operates within a temperature range of -55°C to 125°C and is packaged in bulk form.
Kyocera SM531C306KAN650 technical specifications.
| Capacitance | 30uF |
| Dielectric | X7R |
| Lead Pitch | 2.54mm |
| Length | 26.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pin |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.