The Kyocera SM531C306MAN650 is a 30uF ceramic capacitor with a capacitance tolerance of 20%. It features a X7R dielectric and is designed for through-hole mounting with a lead pitch of 2.54mm. The component is rated for operation between -55°C and 125°C. It is available in bulk packaging and is not radiation hardened or RoHS compliant.
Kyocera SM531C306MAN650 technical specifications.
| Capacitance | 30uF |
| Dielectric | X7R |
| Lead Pitch | 2.54mm |
| Length | 26.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pin |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.