This surface mount capacitor from Kyocera features a capacitance of 68uF with a 10% tolerance. It has a X7R dielectric and is rated for operation between -55°C and 125°C. The capacitor is available in bulk packaging and is not designed for radiation hardening applications. It is not compliant with RoHS regulations.
Kyocera SM535C686KAJ480 technical specifications.
| Capacitance | 68uF |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.