The SM557A223JAN360 is a 22nF ceramic capacitor with a C0G dielectric and 2.54mm lead pitch. It is designed for through hole mounting and is available in bulk packaging. The capacitor operates over a temperature range of -55°C to 125°C. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22nF |
| Dielectric | C0G |
| Lead Pitch | 2.54mm |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pin |
| Tolerance | 5% |
| RoHS | Not CompliantNo |