The Kyocera SM915C107KBN800 is a 100uF ceramic capacitor with an X7R dielectric. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for through hole mounting and is packaged in bulk. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Depth | 14.7mm |
| Dielectric | X7R |
| Lead Pitch | 2.54mm |
| Length | 54.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pin |
| Tolerance | 10% |
| RoHS | Not CompliantNo |