This 60uF X7R capacitor is designed for through hole mounting and has a tolerance of 10%. It operates within a temperature range of -55°C to 125°C. The capacitor has a lead pitch of 2.54mm and is packaged in bulk.
Kyocera SM925C606KAN390 technical specifications.
| Capacitance | 60uF |
| Depth | 24.1mm |
| Dielectric | X7R |
| Lead Pitch | 2.54mm |
| Length | 41mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pin |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.