This 1uF capacitor features an X7R dielectric and a 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The component is available in a bulk packaging and has a lead pitch of 2.54mm. It is designed for through hole mounting and has a termination of PC Pin.
Sign in to ask questions about the Kyocera SM951C105KAN390 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SM951C105KAN390 technical specifications.
| Capacitance | 1uF |
| Depth | 9.02mm |
| Dielectric | X7R |
| Lead Pitch | 2.54mm |
| Length | 9.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pin |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera SM951C105KAN390 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.