Sign in to ask questions about the Kyocera SM955C205KAN270 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SM955C205KAN270 technical specifications.
| Capacitance | 2uF |
| Depth | 9.02mm |
| Dielectric | X7R |
| Lead Pitch | 2.54mm |
| Length | 9.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pin |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera SM955C205KAN270 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.