This Kyocera SM962C686MBN530 ceramic capacitor features a capacitance of 68uF with a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for through hole mounting with a lead pitch of 2.54mm and a length of 54.7mm. It is packaged in bulk and has a dielectric of X7R.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Depth | 36.3mm |
| Dielectric | X7R |
| Lead Pitch | 2.54mm |
| Length | 54.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pin |
| Tolerance | 20% |
| RoHS | Not CompliantNo |