The SMAJ180A from Kyocera is a single-element unidirectional Zener diode with a clamping voltage of 292V and a minimum breakdown voltage of 200V. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode has a maximum reverse leakage current of 1uA and a peak pulse current of 1.37A. It can withstand a peak pulse power of 400W and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 292V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 200V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 1.37A |
| Peak Pulse Power | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 180V |
| RoHS Compliant | Yes |
| RoHS | Compliant |