Diode TVS Single Uni-Dir 150V 600W 2-Pin SMB
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 243V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 167V |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| RoHS | Compliant |