SMCJ Series 6.5 W 36.8 V Bi-Directional Surface Mount TVS Diode - SMC
Kyocera SMCJ30CA technical specifications.
| Clamping Voltage | 48.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 31A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SMCJ30CA to view detailed technical specifications.
No datasheet is available for this part.