
The Kyocera SQCA5C332KAT1A is a surface mount capacitor with a capacitance of 3.3nF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat construction and has a dielectric of X7R. It is available in a 0605 package, with a height of 0.508mm, length of 1.4mm, and width of 1.4mm. The capacitor is RoHS compliant and is packaged in tape and reel quantities of 2000.
Sign in to ask questions about the Kyocera SQCA5C332KAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SQCA5C332KAT1A technical specifications.
| Capacitance | 3.3nF |
| Package/Case | 0605 |
| Construction | Flat |
| Depth | 1.4mm |
| Dielectric | X7R |
| Height | 0.508mm |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCA5C332KAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.