The Kyocera SQCA5C472KAT1A is a surface mount capacitor with a capacitance of 4.7nF and a voltage rating of 50V. It has a X7R dielectric and is constructed in a flat configuration. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging with 2000 units per package. The Kyocera SQCA5C472KAT1A is RoHS compliant and suitable for use in a variety of applications.
Kyocera SQCA5C472KAT1A technical specifications.
| Capacitance | 4.7nF |
| Construction | Flat |
| Depth | 1.4mm |
| Dielectric | X7R |
| Height | 0.508mm |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.