
The SQCAEM120KATME is a surface mount capacitor from Kyocera with a capacitance of 12pF and a voltage rating of 150V. It has a tolerance of 10% and is constructed with a flat design. The capacitor is available in a 0505 package with a package quantity of 2000 pieces per reel. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The SQCAEM120KATME is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Kyocera SQCAEM120KATME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SQCAEM120KATME technical specifications.
| Capacitance | 12pF |
| Case Code (Imperial) | 0505 |
| Case Code (Metric) | 1414 |
| Package/Case | 0505 |
| Construction | Flat |
| Depth | 1.4mm |
| Height | 0.508mm |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCAEM120KATME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
