
The Kyocera SQCAEM180JAHME is a surface-mount capacitor with a capacitance of 18pF and a tolerance of 5%. It has a voltage rating of 150V and is RoHS compliant. The capacitor is available in a 0505 package, with a height of 0.508mm and a length of 1.4mm. It operates over a temperature range of -55°C to 125°C and is packaged in tape and reel quantities of 500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SQCAEM180JAHME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 18pF |
| Case Code (Imperial) | 0505 |
| Case Code (Metric) | 1414 |
| Package/Case | 0505 |
| Height | 0.508mm |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SQ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCAEM180JAHME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.