This ceramic capacitor from Kyocera has a capacitance of 4.7pF and a voltage rating of 500V. It is available in a package quantity of 500 and is packaged in tape and reel. The capacitor measures 0.762mm in height, 2.79mm in length, and 2.79mm in width. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The part is RoHS compliant.
Sign in to ask questions about the Kyocera SQCB7M4R7CAH1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SQCB7M4R7CAH1A technical specifications.
| Capacitance | 4.7pF |
| Package/Case | Ceramic |
| Height | 0.762mm |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SQ |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCB7M4R7CAH1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.