Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 10pF 0805 0+-30ppm/oC 1% Tol
Kyocera SQCFVA100FATME technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 1.14mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SQ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| DC Rated Voltage | 250V |
| Weight | 0.000194oz |
| Width | 1.24mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCFVA100FATME to view detailed technical specifications.
No datasheet is available for this part.