The Kyocera SQCSVA100JATME is a 250V ceramic capacitor with a capacitance of 10pF. It features a C0G dielectric material and a 0603 surface mount package. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is available in quantities of 4000 per reel, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Kyocera SQCSVA100JATME technical specifications.
| Capacitance | 10pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.813mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |