
The SQCSVA220GAT1A is a 250V C0G ceramic capacitor from Kyocera, featuring a capacitance of 22pF with a 2% tolerance. It is constructed in a flat, surface-mount package with dimensions of 1.6mm in length, 0.813mm in width, and 0.762mm in height. The capacitor operates within a temperature range of -55°C to 125°C and is packaged in tape and reel quantities of 4000. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Kyocera SQCSVA220GAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SQCSVA220GAT1A technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.813mm |
| Dielectric | C0G |
| Height | 0.762mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQ |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.813mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCSVA220GAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.