The SR15 Series 4.7pF C0G Radial Lead Capacitor from Kyocera features a capacitance of 4.7pF and a dielectric of C0G. It has a height of 3.81mm, lead diameter of 0.508mm, and lead pitch of 2.54mm. The capacitor operates within a temperature range of -55°C to 125°C and is available in bulk packaging. It has a radial termination and a voltage rating of 100V.
Kyocera SR151A4R7DART technical specifications.
| Capacitance | 4.7pF |
| Dielectric | C0G |
| Height | 3.81mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | SR15 |
| Termination | Radial |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SR151A4R7DART to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.