Kyocera SR205A102FARTR1 technical specifications.
| Capacitance | 1nF |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | SR |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SR205A102FARTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.