The SR211A332JAR-SCC is a 100V capacitor with a capacitance of 3.3nF and a tolerance of 5%. It has a radial termination and is available in bulk packaging with a package quantity of 1000. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It measures 5.08mm in height, length, and width, with a lead diameter of 0.508mm and a lead pitch of 5.08mm.
Kyocera SR211A332JAR-SCC technical specifications.
| Capacitance | 3.3nF |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR211A332JAR-SCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.