The SR211A821FARTR1 is a 100V radial capacitor from Kyocera with a capacitance of 820pF and a tolerance of 1%. It operates over a temperature range of -55°C to 125°C and is packaged in tape and reel quantities of 3000. The capacitor is RoHS compliant and features a radial termination.
Sign in to ask questions about the Kyocera SR211A821FARTR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SR211A821FARTR1 technical specifications.
| Capacitance | 820pF |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 100V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR211A821FARTR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.